
| RT0603BRD074K3L | |
|---|---|
| DigiKey Part Number | YAG4568TR-ND - Tape & Reel (TR) YAG4568CT-ND - Cut Tape (CT) YAG4568DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0603BRD074K3L | 
| Description | RES SMD 4.3K OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0603BRD074K3L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.78700 | kr.7.87 | 
| 25 | kr.0.64520 | kr.16.13 | 
| 50 | kr.0.50300 | kr.25.15 | 
| 100 | kr.0.46020 | kr.46.02 | 
| 250 | kr.0.41780 | kr.104.45 | 
| 500 | kr.0.28364 | kr.141.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.30029 | kr.1,501.45 | 
| 10.000 | kr.0.22477 | kr.2,247.70 | 
| 15.000 | kr.0.22062 | kr.3,309.30 | 
| 25.000 | kr.0.21861 | kr.5,465.25 | 
| 120.000 | kr.0.21158 | kr.25,389.60 | 
| 125.000 | kr.0.21119 | kr.26,398.75 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark