
| RT0603BRD0748K7L | |
|---|---|
| DigiKey Part Number | YAG1669TR-ND - Tape & Reel (TR) YAG1669CT-ND - Cut Tape (CT) YAG1669DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0603BRD0748K7L | 
| Description | RES SMD 48.7KOHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 48.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0603BRD0748K7L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.61400 | kr.6.14 | 
| 25 | kr.0.59400 | kr.14.85 | 
| 50 | kr.0.57480 | kr.28.74 | 
| 100 | kr.0.51260 | kr.51.26 | 
| 250 | kr.0.45032 | kr.112.58 | 
| 500 | kr.0.28364 | kr.141.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.30029 | kr.1,501.45 | 
| 10.000 | kr.0.21542 | kr.2,154.20 | 
| 15.000 | kr.0.21158 | kr.3,173.70 | 
| 25.000 | kr.0.21119 | kr.5,279.75 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark