
RT0603BRD07365RL | |
---|---|
DigiKey Part Number | YAG4539TR-ND - Tape & Reel (TR) YAG4539CT-ND - Cut Tape (CT) YAG4539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07365RL |
Description | RES SMD 365 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07365RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.44800 | kr.4.48 |
25 | kr.0.43520 | kr.10.88 |
50 | kr.0.41720 | kr.20.86 |
100 | kr.0.37890 | kr.37.89 |
250 | kr.0.33944 | kr.84.86 |
500 | kr.0.28364 | kr.141.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.22848 | kr.1,142.40 |
10.000 | kr.0.20890 | kr.2,089.00 |
15.000 | kr.0.20758 | kr.3,113.70 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |