RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD072K49L

DigiKey Part Number
YAG1618TR-ND - Tape & Reel (TR)
YAG1618CT-ND - Cut Tape (CT)
YAG1618DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD072K49L
Description
RES SMD 2.49KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD072K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.57000kr.5.70
25kr.0.50680kr.12.67
50kr.0.44420kr.22.21
100kr.0.39810kr.39.81
250kr.0.35252kr.88.13
500kr.0.28364kr.141.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24806kr.1,240.30
10.000kr.0.22893kr.2,289.30
15.000kr.0.22476kr.3,371.40
50.000kr.0.22062kr.11,031.00
60.000kr.0.21861kr.13,116.60
120.000kr.0.21158kr.25,389.60
125.000kr.0.21119kr.26,398.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000