500 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRC07500RL

DigiKey Part Number
13-RT0603BRC07500RLTR-ND - Tape & Reel (TR)
13-RT0603BRC07500RLCT-ND - Cut Tape (CT)
13-RT0603BRC07500RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRC07500RL
Description
RES 500 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRC07500RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.33100kr.13.31
25kr.1.23520kr.30.88
50kr.1.16660kr.58.33
100kr.1.10320kr.110.32
250kr.1.02532kr.256.33
500kr.0.97218kr.486.09
1.000kr.0.92418kr.924.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.79133kr.3,956.65
10.000kr.0.76000kr.7,600.00
15.000kr.0.74342kr.11,151.30
25.000kr.0.72425kr.18,106.25
35.000kr.0.71261kr.24,941.35
50.000kr.0.70107kr.35,053.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750