
RT0603BRB0720KL | |
|---|---|
DigiKey Part Number | YAG2180TR-ND - Tape & Reel (TR) YAG2180CT-ND - Cut Tape (CT) YAG2180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB0720KL |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.1.82400 | kr.18.24 |
| 25 | kr.1.62560 | kr.40.64 |
| 50 | kr.1.42980 | kr.71.49 |
| 100 | kr.1.41310 | kr.141.31 |
| 250 | kr.1.39700 | kr.349.25 |
| 500 | kr.1.09132 | kr.545.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.15546 | kr.5,777.30 |
| 10.000 | kr.0.86628 | kr.8,662.80 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

