732 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07732RL

DigiKey Part Number
13-RT0402FRE07732RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07732RLCT-ND - Cut Tape (CT)
13-RT0402FRE07732RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07732RL
Description
RES SMD 732 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
732 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07732RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
25kr.0.08360kr.2.09
50kr.0.07980kr.3.99
100kr.0.07540kr.7.54
250kr.0.07024kr.17.56
500kr.0.06618kr.33.09
1.000kr.0.06258kr.62.58
5.000kr.0.05523kr.276.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05003kr.500.30
20.000kr.0.04772kr.954.40
30.000kr.0.04649kr.1,394.70
50.000kr.0.04505kr.2,252.50
70.000kr.0.04417kr.3,091.90
100.000kr.0.04329kr.4,329.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750