51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0751K1L

DigiKey Part Number
13-RT0402FRE0751K1LTR-ND - Tape & Reel (TR)
13-RT0402FRE0751K1LCT-ND - Cut Tape (CT)
13-RT0402FRE0751K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0751K1L
Description
RES SMD 51.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0751K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0751K1LYAGEO33.43113-RT0402BRD0751K1LCT-NDkr.0.63000Upgrade
CPF0402B51K1E1TE Connectivity Passive Product9.629A102897CT-NDkr.1.71000Upgrade
ERA-2AEB5112XPanasonic Industry37.279P51.1KDCCT-NDkr.0.70000Upgrade
RR0510P-5112-DSusumu10.000408-RR0510P-5112-DCT-NDkr.0.63000Upgrade
In-Stock: 5.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
25kr.0.08360kr.2.09
50kr.0.07980kr.3.99
100kr.0.07540kr.7.54
250kr.0.07024kr.17.56
500kr.0.06618kr.33.09
1.000kr.0.06258kr.62.58
5.000kr.0.05523kr.276.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05003kr.500.30
20.000kr.0.04772kr.954.40
30.000kr.0.04649kr.1,394.70
50.000kr.0.04505kr.2,252.50
70.000kr.0.04417kr.3,091.90
100.000kr.0.04329kr.4,329.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750