
RT0402FRE074K75L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE074K75LTR-ND - Tape & Reel (TR) 13-RT0402FRE074K75LCT-ND - Cut Tape (CT) 13-RT0402FRE074K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE074K75L |
Description | RES SMD 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE074K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 25 | kr.0.08360 | kr.2.09 |
| 50 | kr.0.07980 | kr.3.99 |
| 100 | kr.0.07540 | kr.7.54 |
| 250 | kr.0.07024 | kr.17.56 |
| 500 | kr.0.06618 | kr.33.09 |
| 1.000 | kr.0.06258 | kr.62.58 |
| 5.000 | kr.0.05523 | kr.276.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05003 | kr.500.30 |
| 20.000 | kr.0.04772 | kr.954.40 |
| 30.000 | kr.0.04649 | kr.1,394.70 |
| 50.000 | kr.0.04505 | kr.2,252.50 |
| 70.000 | kr.0.04417 | kr.3,091.90 |
| 100.000 | kr.0.04329 | kr.4,329.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

