383 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07383RL

DigiKey Part Number
13-RT0402FRE07383RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07383RLCT-ND - Cut Tape (CT)
13-RT0402FRE07383RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07383RL
Description
RES SMD 383 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07383RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
25kr.0.08480kr.2.12
50kr.0.08100kr.4.05
100kr.0.07650kr.7.65
250kr.0.07124kr.17.81
500kr.0.06712kr.33.56
1.000kr.0.06346kr.63.46
5.000kr.0.05602kr.280.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05074kr.507.40
20.000kr.0.04840kr.968.00
30.000kr.0.04714kr.1,414.20
50.000kr.0.04569kr.2,284.50
70.000kr.0.04480kr.3,136.00
100.000kr.0.04391kr.4,391.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000