
RT0402FRE072K32L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE072K32LTR-ND - Tape & Reel (TR) 13-RT0402FRE072K32LCT-ND - Cut Tape (CT) 13-RT0402FRE072K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE072K32L |
Description | RES SMD 2.32K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE072K32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 25 | kr.0.08480 | kr.2.12 |
| 50 | kr.0.08100 | kr.4.05 |
| 100 | kr.0.07650 | kr.7.65 |
| 250 | kr.0.07124 | kr.17.81 |
| 500 | kr.0.06712 | kr.33.56 |
| 1.000 | kr.0.06346 | kr.63.46 |
| 5.000 | kr.0.05602 | kr.280.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05074 | kr.507.40 |
| 20.000 | kr.0.04840 | kr.968.00 |
| 30.000 | kr.0.04714 | kr.1,414.20 |
| 50.000 | kr.0.04569 | kr.2,284.50 |
| 70.000 | kr.0.04480 | kr.3,136.00 |
| 100.000 | kr.0.04391 | kr.4,391.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

