
RT0402FRE07162RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07162RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07162RLCT-ND - Cut Tape (CT) 13-RT0402FRE07162RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07162RL |
Description | RES SMD 162 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07162RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 25 | kr.0.11520 | kr.2.88 |
| 50 | kr.0.11140 | kr.5.57 |
| 100 | kr.0.09790 | kr.9.79 |
| 250 | kr.0.08500 | kr.21.25 |
| 500 | kr.0.05876 | kr.29.38 |
| 1.000 | kr.0.05312 | kr.53.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03994 | kr.399.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

