
| RT0402FRD07100RL | |
|---|---|
| DigiKey Part Number | 13-RT0402FRD07100RLTR-ND - Tape & Reel (TR) 13-RT0402FRD07100RLCT-ND - Cut Tape (CT) 13-RT0402FRD07100RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0402FRD07100RL | 
| Description | RES SMD 100 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0402FRD07100RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19200 | kr.1.92 | 
| 25 | kr.0.18160 | kr.4.54 | 
| 50 | kr.0.17160 | kr.8.58 | 
| 100 | kr.0.16130 | kr.16.13 | 
| 250 | kr.0.14976 | kr.37.44 | 
| 500 | kr.0.14156 | kr.70.78 | 
| 1.000 | kr.0.13402 | kr.134.02 | 
| 5.000 | kr.0.11878 | kr.593.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.11327 | kr.1,132.70 | 
| 20.000 | kr.0.10836 | kr.2,167.20 | 
| 30.000 | kr.0.10574 | kr.3,172.20 | 
| 50.000 | kr.0.10271 | kr.5,135.50 | 
| 70.000 | kr.0.10086 | kr.7,060.20 | 
| 100.000 | kr.0.09902 | kr.9,902.00 | 
| 120.000 | kr.0.09813 | kr.11,775.60 | 
| 240.000 | kr.0.09501 | kr.22,802.40 | 
| 250.000 | kr.0.09484 | kr.23,710.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark