6.81 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE076K81L

DigiKey Part Number
311-2314-2-ND - Tape & Reel (TR)
311-2314-1-ND - Cut Tape (CT)
311-2314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE076K81L
Description
RES SMD 6.81KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE076K81L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.21800kr.5.45
50kr.0.20540kr.10.27
100kr.0.19400kr.19.40
250kr.0.17980kr.44.95
500kr.0.17004kr.85.02
1.000kr.0.16097kr.160.97
5.000kr.0.14280kr.714.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12977kr.1,297.70
20.000kr.0.12420kr.2,484.00
30.000kr.0.12125kr.3,637.50
50.000kr.0.11782kr.5,891.00
70.000kr.0.11573kr.8,101.10
100.000kr.0.11365kr.11,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750