RT0402DRE0724RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 19.546
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.29624
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24197
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23445
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.21550
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5.015
Unit Price: kr.1.71000
Datasheet
24 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0724RL

DigiKey Part Number
RT0402DRE0724RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRE0724RL
Description
RES SMD 24 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0724RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0724RLYAGEO19.54613-RT0402BRD0724RLCT-NDkr.0.63000Upgrade
RT0402BRE0724RLYAGEO0RT0402BRE0724RL-NDkr.0.29624Upgrade
RT0402CRD0724RLYAGEO0RT0402CRD0724RL-NDkr.0.24197Upgrade
RT0402CRE0724RLYAGEO0RT0402CRE0724RL-NDkr.0.23445Upgrade
RT0402DRD0724RLYAGEO0RT0402DRD0724RL-NDkr.0.21550Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12868kr.1,286.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12868
Unit Price with VAT:kr.0.16085