
RT0402DRE0710RL | |
|---|---|
DigiKey Part Number | 311-10UTR-ND - Tape & Reel (TR) 311-10UCT-ND - Cut Tape (CT) 311-10UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0710RL |
Description | RES SMD 10 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.23080 | kr.5.77 |
| 50 | kr.0.21940 | kr.10.97 |
| 100 | kr.0.20730 | kr.20.73 |
| 250 | kr.0.19224 | kr.48.06 |
| 500 | kr.0.18158 | kr.90.79 |
| 1.000 | kr.0.17188 | kr.171.88 |
| 5.000 | kr.0.15259 | kr.762.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13869 | kr.1,386.90 |
| 20.000 | kr.0.13278 | kr.2,655.60 |
| 30.000 | kr.0.12964 | kr.3,889.20 |
| 50.000 | kr.0.12599 | kr.6,299.50 |
| 70.000 | kr.0.12377 | kr.8,663.90 |
| 100.000 | kr.0.12157 | kr.12,157.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

