
RT0402DRE07100KL | |
|---|---|
DigiKey Part Number | 311-2215-2-ND - Tape & Reel (TR) 311-2215-1-ND - Cut Tape (CT) 311-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE07100KL |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE07100KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.21800 | kr.5.45 |
| 50 | kr.0.20540 | kr.10.27 |
| 100 | kr.0.19400 | kr.19.40 |
| 250 | kr.0.17980 | kr.44.95 |
| 500 | kr.0.17004 | kr.85.02 |
| 1.000 | kr.0.16097 | kr.160.97 |
| 5.000 | kr.0.14280 | kr.714.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12977 | kr.1,297.70 |
| 20.000 | kr.0.12420 | kr.2,484.00 |
| 30.000 | kr.0.12125 | kr.3,637.50 |
| 50.000 | kr.0.11782 | kr.5,891.00 |
| 70.000 | kr.0.11573 | kr.8,101.10 |
| 100.000 | kr.0.11365 | kr.11,365.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

