
RT0402DRD0793R1L | |
|---|---|
DigiKey Part Number | 311-2212-2-ND - Tape & Reel (TR) 311-2212-1-ND - Cut Tape (CT) 311-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0793R1L |
Description | RES SMD 93.1 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0793R1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B93R1E1 | TE Connectivity Passive Product | 29 | A103018CT-ND | kr.0.26000 | Upgrade |
| ERA-2AEB93R1X | Panasonic Industry | 236 | P93.1DCCT-ND | kr.0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.33480 | kr.8.37 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.29920 | kr.29.92 |
| 250 | kr.0.27744 | kr.69.36 |
| 500 | kr.0.26248 | kr.131.24 |
| 1.000 | kr.0.24865 | kr.248.65 |
| 5.000 | kr.0.22129 | kr.1,106.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20140 | kr.2,014.00 |
| 20.000 | kr.0.19309 | kr.3,861.80 |
| 30.000 | kr.0.18868 | kr.5,660.40 |
| 50.000 | kr.0.18358 | kr.9,179.00 |
| 70.000 | kr.0.18047 | kr.12,632.90 |
| 100.000 | kr.0.17740 | kr.17,740.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

