Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD076K8L | |
|---|---|
DigiKey Part Number | RT0402DRD076K8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD076K8L |
Description | RES SMD 6.8K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD076K8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD076K8L | YAGEO | 0 | YAG1473CT-ND | kr.0.63000 | Upgrade |
| RT0402CRD076K8L | YAGEO | 0 | RT0402CRD076K8L-ND | kr.0.30546 | Upgrade |
| ERA-2AED682X | Panasonic Industry | 13.951 | 10-ERA-2AED682XCT-ND | kr.0.63000 | Direct |
| RG1005P-682-D-T10 | Susumu | 8.795 | 408-RG1005P-682-D-T10CT-ND | kr.0.63000 | Direct |
| RR0510P-682-D | Susumu | 77.411 | RR05P6.8KDCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21550 | kr.2,155.00 |
| Unit Price without VAT: | kr.0.21550 |
|---|---|
| Unit Price with VAT: | kr.0.26938 |







