6.04 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD076K04L

DigiKey Part Number
13-RT0402DRD076K04LTR-ND - Tape & Reel (TR)
13-RT0402DRD076K04LCT-ND - Cut Tape (CT)
13-RT0402DRD076K04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD076K04L
Description
RES SMD 6.04KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD076K04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
25kr.0.33480kr.8.37
50kr.0.31700kr.15.85
100kr.0.29920kr.29.92
250kr.0.27744kr.69.36
500kr.0.26248kr.131.24
1.000kr.0.24865kr.248.65
5.000kr.0.22129kr.1,106.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20140kr.2,014.00
20.000kr.0.19309kr.3,861.80
30.000kr.0.18868kr.5,660.40
50.000kr.0.18358kr.9,179.00
70.000kr.0.18047kr.12,632.90
100.000kr.0.17740kr.17,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750