
RT0402DRD0748K7L | |
|---|---|
DigiKey Part Number | 311-2188-2-ND - Tape & Reel (TR) 311-2188-1-ND - Cut Tape (CT) 311-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0748K7L |
Description | RES SMD 48.7KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0748K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0748K7L | YAGEO | 3.136 | YAG4269CT-ND | kr.0.64000 | Upgrade |
| CPF0402B48K7E1 | TE Connectivity Passive Product | 1.002 | A102877CT-ND | kr.2.12000 | Upgrade |
| ERA-2AEB4872X | Panasonic Industry | 10.084 | P48.7KDCCT-ND | kr.0.71000 | Upgrade |
| RG1005P-4872-B-T5 | Susumu | 8.255 | 408-RG1005P-4872-B-T5CT-ND | kr.1.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 25 | kr.0.33840 | kr.8.46 |
| 50 | kr.0.32060 | kr.16.03 |
| 100 | kr.0.30260 | kr.30.26 |
| 250 | kr.0.28052 | kr.70.13 |
| 500 | kr.0.26538 | kr.132.69 |
| 1.000 | kr.0.25140 | kr.251.40 |
| 5.000 | kr.0.22373 | kr.1,118.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20363 | kr.2,036.30 |
| 20.000 | kr.0.19522 | kr.3,904.40 |
| 30.000 | kr.0.19077 | kr.5,723.10 |
| 50.000 | kr.0.18561 | kr.9,280.50 |
| 70.000 | kr.0.18247 | kr.12,772.90 |
| 100.000 | kr.0.17935 | kr.17,935.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

