RT0402DRD0734RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.29971
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24464
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 13.611
Unit Price: kr.1.79000
Datasheet
34 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0734RL

DigiKey Part Number
RT0402DRD0734RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD0734RL
Description
RES SMD 34 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0734RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0734RLYAGEO0RT0402BRD0734RL-NDkr.0.29971Upgrade
RT0402CRD0734RLYAGEO0RT0402CRD0734RL-NDkr.0.24464Upgrade
CPF0402B34RE1TE Connectivity Passive Product13.611A102807CT-NDkr.1.79000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18540kr.1,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.18540
Unit Price with VAT:kr.0.23175