RT0402DRD0726R7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.29643
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24197
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3.360
Unit Price: kr.1.90000
Datasheet
26.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0726R7L

DigiKey Part Number
RT0402DRD0726R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD0726R7L
Description
RES SMD 26.7 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0726R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0726R7LYAGEO0RT0402BRD0726R7L-NDkr.0.29643Upgrade
RT0402CRD0726R7LYAGEO0RT0402CRD0726R7L-NDkr.0.24197Upgrade
CPF0402B26R7E1TE Connectivity Passive Product3.360A102746CT-NDkr.1.90000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18337kr.1,833.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.18337
Unit Price with VAT:kr.0.22921