RT0402DRD0723K7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13.778
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24197
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.09643
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.10069
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.437
Unit Price: kr.1.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.964
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.16764
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89804
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.10851
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet

Upgrade


Susumu
In Stock: 6.155
Unit Price: kr.1.01000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet
23.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0723K7L

DigiKey Part Number
RT0402DRD0723K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD0723K7L
Description
RES SMD 23.7KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0723K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0723K7LYAGEO13.778YAG4212CT-NDkr.0.63000Upgrade
RT0402CRD0723K7LYAGEO0RT0402CRD0723K7L-NDkr.0.24197Upgrade
RG1005P-2372-D-T10Susumu0RG1005P-2372-D-T10-NDkr.0.09643Direct
RR0510P-2372-DSusumu0RR0510P-2372-D-NDkr.0.10069Direct
CPF0402B23K7E1TE Connectivity Passive Product1.437A102726CT-NDkr.1.90000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21550kr.2,155.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.21550
Unit Price with VAT:kr.0.26938