
| RT0402DRD071K8L | |
|---|---|
| DigiKey Part Number | 311-2154-2-ND - Tape & Reel (TR) 311-2154-1-ND - Cut Tape (CT) 311-2154-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0402DRD071K8L | 
| Description | RES SMD 1.8K OHM 0.5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0402DRD071K8L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.44200 | kr.4.42 | 
| 25 | kr.0.38920 | kr.9.73 | 
| 50 | kr.0.33280 | kr.16.64 | 
| 100 | kr.0.31360 | kr.31.36 | 
| 250 | kr.0.29364 | kr.73.41 | 
| 500 | kr.0.22196 | kr.110.98 | 
| 1.000 | kr.0.21274 | kr.212.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.18278 | kr.1,827.80 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark