16.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0716K9L

DigiKey Part Number
311-2146-2-ND - Tape & Reel (TR)
311-2146-1-ND - Cut Tape (CT)
311-2146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0716K9L
Description
RES SMD 16.9KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0716K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0716K9LYAGEO1.58413-RT0402BRD0716K9LCT-NDkr.0.64000Upgrade
RR0510P-1692-DSusumu9.665408-RR0510P-1692-DCT-NDkr.0.64000Direct
CPF0402B16K9E1TE Connectivity Passive Product1.639A102644CT-NDkr.2.12000Upgrade
In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36500kr.3.65
25kr.0.33840kr.8.46
50kr.0.32060kr.16.03
100kr.0.30260kr.30.26
250kr.0.28052kr.70.13
500kr.0.26538kr.132.69
1.000kr.0.25140kr.251.40
5.000kr.0.22373kr.1,118.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20363kr.2,036.30
20.000kr.0.19522kr.3,904.40
30.000kr.0.19077kr.5,723.10
50.000kr.0.18561kr.9,280.50
70.000kr.0.18247kr.12,772.90
100.000kr.0.17935kr.17,935.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000