Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRE076K81L | |
|---|---|
DigiKey Part Number | RT0402CRE076K81L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRE076K81L |
Description | RES SMD 6.81K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE076K81L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD076K81L | YAGEO | 6.591 | YAG4304CT-ND | kr.0.63000 | Upgrade |
| RT0402BRE076K81L | YAGEO | 0 | RT0402BRE076K81L-ND | kr.0.29624 | Upgrade |
| RT0402CRD076K81L | YAGEO | 0 | RT0402CRD076K81L-ND | kr.0.24197 | Upgrade |
| CPF0402B6K81E1 | TE Connectivity Passive Product | 1.274 | A102964CT-ND | kr.1.78000 | Upgrade |
| ERA-2AEB6811X | Panasonic Industry | 5.153 | P6.81KDCCT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23445 | kr.2,344.50 |
| Unit Price without VAT: | kr.0.23445 |
|---|---|
| Unit Price with VAT: | kr.0.29306 |







