RT0402CRE0715K8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.29624
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24197
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 330
Unit Price: kr.1.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.998
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.49313
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.23763
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.54345
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet
15.8 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE0715K8L

DigiKey Part Number
RT0402CRE0715K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE0715K8L
Description
RES SMD 15.8K OHM 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE0715K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0715K8LYAGEO0YAG4178CT-NDkr.0.63000Upgrade
RT0402BRE0715K8LYAGEO0RT0402BRE0715K8L-NDkr.0.29624Upgrade
RT0402CRD0715K8LYAGEO0RT0402CRD0715K8L-NDkr.0.24197Upgrade
CPF0402B15K8E1TE Connectivity Passive Product330A102633CT-NDkr.1.97000Upgrade
ERA-2AEB1582XPanasonic Industry2.998P15.8KDCCT-NDkr.0.70000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23445kr.2,344.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.23445
Unit Price with VAT:kr.0.29306