Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD0775KL | |
|---|---|
DigiKey Part Number | RT0402CRD0775KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0775KL |
Description | RES SMD 75K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0775KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0775KL | YAGEO | 1.817 | YAG4307CT-ND | kr.0.63000 | Upgrade |
| CPF0402B75KE1 | TE Connectivity Passive Product | 1.164 | A102973CT-ND | kr.1.71000 | Upgrade |
| ERA-2AEB753X | Panasonic Industry | 40.579 | P75KDCCT-ND | kr.0.70000 | Upgrade |
| MCS04020D7502BE100 | Vishay | 0 | MCS04020D7502BE100-ND | kr.1.49313 | Upgrade |
| RG1005N-753-B-T5 | Susumu | 0 | RG1005N-753-B-T5-ND | kr.1.89804 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30546 | kr.3,054.60 |
| Unit Price without VAT: | kr.0.30546 |
|---|---|
| Unit Price with VAT: | kr.0.38183 |







