RT0402CRD072K49L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1.289
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 10.698
Unit Price: kr.1.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.339
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.49313
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.3.94399
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.23763
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet

Upgrade


Susumu
In Stock: 31.796
Unit Price: kr.1.01000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.80187
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.335
Unit Price: kr.5.07000
Datasheet
2.49 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD072K49L

DigiKey Part Number
RT0402CRD072K49L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD072K49L
Description
RES SMD 2.49K OHM 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD072K49L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD072K49LYAGEO1.289YAG4231CT-NDkr.0.63000Upgrade
CPF0402B2K49E1TE Connectivity Passive Product10.698A102773CT-NDkr.1.59000Upgrade
ERA-2AEB2491XPanasonic Industry1.339P2.49KDCCT-NDkr.0.70000Upgrade
MCS04020D2491BE100Vishay0MCS04020D2491BE100-NDkr.1.49313Upgrade
MCS04020F2491BE100Vishay0MCS04020F2491BE100-NDkr.3.94399Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24197kr.2,419.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.24197
Unit Price with VAT:kr.0.30246