Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD0718K2L | |
|---|---|
DigiKey Part Number | RT0402CRD0718K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0718K2L |
Description | RES SMD 18.2K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0718K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0718K2L | YAGEO | 4.351 | YAG4183CT-ND | kr.0.63000 | Upgrade |
| CPF0402B18K2E1 | TE Connectivity Passive Product | 724 | A102659CT-ND | kr.1.65000 | Upgrade |
| ERA-2AEB1822X | Panasonic Industry | 3.672 | P18.2KDCCT-ND | kr.0.70000 | Upgrade |
| MCS04020D1822BE100 | Vishay | 0 | MCS04020D1822BE100-ND | kr.1.49313 | Upgrade |
| RG1005N-1822-B-T5 | Susumu | 0 | RG1005N-1822-B-T5-ND | kr.1.89804 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24197 | kr.2,419.70 |
| Unit Price without VAT: | kr.0.24197 |
|---|---|
| Unit Price with VAT: | kr.0.30246 |






