Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD07154RL | |
|---|---|
DigiKey Part Number | RT0402CRD07154RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD07154RL |
Description | RES SMD 154 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD07154RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07154RL | YAGEO | 0 | YAG1360TR-ND | kr.0.25221 | Upgrade |
| CPF0402B154RE1 | TE Connectivity Passive Product | 0 | A102629CT-ND | kr.0.95233 | Upgrade |
| ERA-2AEB1540X | Panasonic Industry | 3.508 | P154DCCT-ND | kr.0.70000 | Upgrade |
| MCS04020D1540BE100 | Vishay | 0 | MCS04020D1540BE100-ND | kr.1.16764 | Upgrade |
| RG1005N-1540-B-T5 | Susumu | 0 | RG1005N-1540-B-T5-ND | kr.2.23763 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24197 | kr.2,419.70 |
| Unit Price without VAT: | kr.0.24197 |
|---|---|
| Unit Price with VAT: | kr.0.30246 |







