
RT0402BRE078K16L | |
|---|---|
DigiKey Part Number | 13-RT0402BRE078K16LTR-ND - Tape & Reel (TR) 13-RT0402BRE078K16LCT-ND - Cut Tape (CT) 13-RT0402BRE078K16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE078K16L |
Description | RES SMD 8.16KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE078K16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.56080 | kr.14.02 |
| 50 | kr.0.49660 | kr.24.83 |
| 100 | kr.0.46980 | kr.46.98 |
| 250 | kr.0.44392 | kr.110.98 |
| 500 | kr.0.31988 | kr.159.94 |
| 1.000 | kr.0.29210 | kr.292.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29376 | kr.2,937.60 |
| 20.000 | kr.0.26234 | kr.5,246.80 |
| 50.000 | kr.0.25547 | kr.12,773.50 |
| 70.000 | kr.0.25131 | kr.17,591.70 |
| 100.000 | kr.0.24717 | kr.24,717.00 |
| 120.000 | kr.0.24517 | kr.29,420.40 |
| 240.000 | kr.0.24178 | kr.58,027.20 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

