7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE077K15L

DigiKey Part Number
YAG4415TR-ND - Tape & Reel (TR)
YAG4415CT-ND - Cut Tape (CT)
YAG4415DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE077K15L
Description
RES SMD 7.15KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE077K15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD077K15LYAGEO33.891YAG1478CT-NDkr.0.63000Upgrade
CPF0402B7K15E1TE Connectivity Passive Product1.952A102981CT-NDkr.1.71000Upgrade
ERA-2AEB7151XPanasonic Industry75.678P7.15KDCCT-NDkr.0.70000Upgrade
RG1005P-7151-B-T5Susumu932408-RG1005P-7151-B-T5CT-NDkr.1.01000Upgrade
In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.49500kr.4.95
25kr.0.45920kr.11.48
50kr.0.43360kr.21.68
100kr.0.40890kr.40.89
250kr.0.37964kr.94.91
500kr.0.35936kr.179.68
1.000kr.0.34065kr.340.65
5.000kr.0.30385kr.1,519.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27686kr.2,768.60
20.000kr.0.26576kr.5,315.20
30.000kr.0.25988kr.7,796.40
50.000kr.0.25308kr.12,654.00
70.000kr.0.24895kr.17,426.50
100.000kr.0.24486kr.24,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750