RT0402BRE0775RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13.678
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3.729
Unit Price: kr.1.67000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.74143
Datasheet

Upgrade


Susumu
In Stock: 20.567
Unit Price: kr.1.03000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74455
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.3.02802
Datasheet
75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0775RL

DigiKey Part Number
RT0402BRE0775RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402BRE0775RL
Description
RES SMD 75 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0775RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0775RLYAGEO13.678YAG4308CT-NDkr.0.64000Upgrade
CPF0402B75RE1TE Connectivity Passive Product3.729A102974CT-NDkr.1.67000Upgrade
ERA-2AEB750XPanasonic Industry0P75DCCT-NDkr.0.71000Upgrade
RG1005N-750-B-T5Susumu0RG1005N-750-B-T5-NDkr.1.91900Upgrade
RG1005N-750-W-T1Susumu0RG1005N-750-W-T1-NDkr.2.74143Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29951kr.2,995.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.29951
Unit Price with VAT:kr.0.37439