24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0724KL

DigiKey Part Number
YAG4361TR-ND - Tape & Reel (TR)
YAG4361CT-ND - Cut Tape (CT)
YAG4361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0724KL
Description
RES SMD 24K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.50200kr.5.02
25kr.0.46560kr.11.64
50kr.0.43980kr.21.99
100kr.0.41470kr.41.47
250kr.0.38504kr.96.26
500kr.0.36446kr.182.23
1.000kr.0.34548kr.345.48
5.000kr.0.30816kr.1,540.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28079kr.2,807.90
20.000kr.0.26953kr.5,390.60
30.000kr.0.26357kr.7,907.10
50.000kr.0.25667kr.12,833.50
70.000kr.0.25248kr.17,673.60
100.000kr.0.24833kr.24,833.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000