
RT0402BRE0723K2L | |
|---|---|
DigiKey Part Number | YAG4358TR-ND - Tape & Reel (TR) YAG4358CT-ND - Cut Tape (CT) YAG4358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0723K2L |
Description | RES SMD 23.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0723K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.43360 | kr.21.68 |
| 100 | kr.0.40890 | kr.40.89 |
| 250 | kr.0.37964 | kr.94.91 |
| 500 | kr.0.35936 | kr.179.68 |
| 1.000 | kr.0.34065 | kr.340.65 |
| 5.000 | kr.0.30385 | kr.1,519.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27686 | kr.2,768.60 |
| 20.000 | kr.0.26576 | kr.5,315.20 |
| 30.000 | kr.0.25988 | kr.7,796.40 |
| 50.000 | kr.0.25308 | kr.12,654.00 |
| 70.000 | kr.0.24895 | kr.17,426.50 |
| 100.000 | kr.0.24486 | kr.24,486.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

