
AC1210JR-07470RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-07470RLTR-ND - Tape & Reel (TR) 13-AC1210JR-07470RLCT-ND - Cut Tape (CT) 13-AC1210JR-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07470RL |
Description | RES SMD 470 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07470RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.52480 | kr.13.12 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.38480 | kr.38.48 |
| 250 | kr.0.32256 | kr.80.64 |
| 500 | kr.0.28670 | kr.143.35 |
| 1.000 | kr.0.25823 | kr.258.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20081 | kr.1,004.05 |
| 10.000 | kr.0.18835 | kr.1,883.50 |
| 15.000 | kr.0.18228 | kr.2,734.20 |
| 25.000 | kr.0.17569 | kr.4,392.25 |
| 35.000 | kr.0.17193 | kr.6,017.55 |
| 50.000 | kr.0.16837 | kr.8,418.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

