
RT0402BRE071K2L | |
|---|---|
DigiKey Part Number | YAG4347TR-ND - Tape & Reel (TR) YAG4347CT-ND - Cut Tape (CT) YAG4347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE071K2L |
Description | RES SMD 1.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE071K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50200 | kr.5.02 |
| 25 | kr.0.46560 | kr.11.64 |
| 50 | kr.0.43980 | kr.21.99 |
| 100 | kr.0.41470 | kr.41.47 |
| 250 | kr.0.38504 | kr.96.26 |
| 500 | kr.0.36446 | kr.182.23 |
| 1.000 | kr.0.34548 | kr.345.48 |
| 5.000 | kr.0.30816 | kr.1,540.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28079 | kr.2,807.90 |
| 20.000 | kr.0.26953 | kr.5,390.60 |
| 30.000 | kr.0.26357 | kr.7,907.10 |
| 50.000 | kr.0.25667 | kr.12,833.50 |
| 70.000 | kr.0.25248 | kr.17,673.60 |
| 100.000 | kr.0.24833 | kr.24,833.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

