88.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0788K7L

DigiKey Part Number
YAG1486TR-ND - Tape & Reel (TR)
YAG1486CT-ND - Cut Tape (CT)
YAG1486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0788K7L
Description
RES SMD 88.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0788K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.49500kr.4.95
25kr.0.45920kr.11.48
50kr.0.43360kr.21.68
100kr.0.40960kr.40.96
250kr.0.37988kr.94.97
500kr.0.35960kr.179.80
1.000kr.0.34090kr.340.90
5.000kr.0.30404kr.1,520.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27704kr.2,770.40
20.000kr.0.26593kr.5,318.60
30.000kr.0.26005kr.7,801.50
50.000kr.0.25325kr.12,662.50
70.000kr.0.24911kr.17,437.70
100.000kr.0.24502kr.24,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750