RT0402BRD0782R5L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13.869
Unit Price: kr.0.09000
Datasheet

Direct


Susumu
In Stock: 4.850
Unit Price: kr.0.14000
Datasheet

Direct


Vishay Dale
In Stock: 8.281
Unit Price: kr.0.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.23131
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.40148
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09424
Datasheet
82.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0782R5L

DigiKey Part Number
RT0402BRD0782R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402BRD0782R5L
Description
RES SMD 82.5 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0782R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB82R5XPanasonic Industry13.869P82.5DCCT-NDkr.0.09000Direct
RG1005P-82R5-B-T5Susumu4.850408-RG1005P-82R5-B-T5CT-NDkr.0.14000Direct
TNPW040282R5BEEDVishay Dale8.281541-2163-1-NDkr.0.22000Direct
RG1005N-82R5-B-T5Susumu0RG1005N-82R5-B-T5-NDkr.0.29996Upgrade
RG1005N-82R5-W-T1Susumu0RG1005N-82R5-W-T1-NDkr.0.36349Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29643kr.2,964.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.29643
Unit Price with VAT:kr.0.37054