Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0402BRD0764R9L | |
|---|---|
DigiKey Part Number | RT0402BRD0764R9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0764R9L |
Description | RES SMD 64.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0764R9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB64R9X | Panasonic Industry | 25.794 | P64.9DCCT-ND | kr.0.71000 | Direct |
| RG1005P-64R9-B-T5 | Susumu | 0 | RG1005P-64R9-B-T5-ND | kr.0.54945 | Direct |
| RNCF0402BKE64R9 | Stackpole Electronics Inc | 0 | RNCF0402BKE64R9-ND | kr.0.41407 | Direct |
| TNPW040264R9BEED | Vishay Dale | 0 | TNPW040264R9BEED-ND | kr.0.66459 | Direct |
| RG1005N-64R9-B-T5 | Susumu | 0 | RG1005N-64R9-B-T5-ND | kr.1.91900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29971 | kr.2,997.10 |
| Unit Price without VAT: | kr.0.29971 |
|---|---|
| Unit Price with VAT: | kr.0.37464 |







