
RT0402BRD0756RL | |
|---|---|
DigiKey Part Number | YAG1456TR-ND - Tape & Reel (TR) YAG1456CT-ND - Cut Tape (CT) YAG1456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0756RL |
Description | RES SMD 56 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50200 | kr.5.02 |
| 25 | kr.0.46560 | kr.11.64 |
| 50 | kr.0.43980 | kr.21.99 |
| 100 | kr.0.41540 | kr.41.54 |
| 250 | kr.0.38528 | kr.96.32 |
| 500 | kr.0.36470 | kr.182.35 |
| 1.000 | kr.0.34574 | kr.345.74 |
| 5.000 | kr.0.30836 | kr.1,541.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28097 | kr.2,809.70 |
| 20.000 | kr.0.26970 | kr.5,394.00 |
| 30.000 | kr.0.26374 | kr.7,912.20 |
| 50.000 | kr.0.25684 | kr.12,842.00 |
| 70.000 | kr.0.25265 | kr.17,685.50 |
| 100.000 | kr.0.24850 | kr.24,850.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

