
| RT0402BRD074K12L | |
|---|---|
| DigiKey Part Number | YAG4272TR-ND - Tape & Reel (TR) YAG4272CT-ND - Cut Tape (CT) YAG4272DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0402BRD074K12L | 
| Description | RES SMD 4.12KOHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0402BRD074K12L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.60200 | kr.6.02 | 
| 25 | kr.0.53240 | kr.13.31 | 
| 50 | kr.0.46340 | kr.23.17 | 
| 100 | kr.0.44420 | kr.44.42 | 
| 250 | kr.0.42444 | kr.106.11 | 
| 500 | kr.0.30028 | kr.150.14 | 
| 1.000 | kr.0.29229 | kr.292.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.29376 | kr.2,937.60 | 
| 20.000 | kr.0.25147 | kr.5,029.40 | 
| 30.000 | kr.0.24734 | kr.7,420.20 | 
| 50.000 | kr.0.24533 | kr.12,266.50 | 
| 240.000 | kr.0.24195 | kr.58,068.00 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark