RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0734R8L

DigiKey Part Number
13-RT0402BRD0734R8LTR-ND - Tape & Reel (TR)
13-RT0402BRD0734R8LCT-ND - Cut Tape (CT)
13-RT0402BRD0734R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0734R8L
Description
RES SMD 34.8 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0734R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60200kr.6.02
25kr.0.53240kr.13.31
50kr.0.46340kr.23.17
100kr.0.45700kr.45.70
250kr.0.45032kr.112.58
500kr.0.35904kr.179.52
1.000kr.0.29229kr.292.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26112kr.2,611.20
20.000kr.0.25459kr.5,091.80
30.000kr.0.24734kr.7,420.20
50.000kr.0.24533kr.12,266.50
70.000kr.0.24195kr.16,936.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250