2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD072K05L

DigiKey Part Number
YAG1400TR-ND - Tape & Reel (TR)
YAG1400CT-ND - Cut Tape (CT)
YAG1400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD072K05L
Description
RES SMD 2.05KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD072K05L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW04022K05BEEDVishay Dale11.855TNP2.05KDACT-NDkr.1.67000Direct
In-Stock: 19.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.50000kr.5.00
25kr.0.46400kr.11.60
50kr.0.43840kr.21.92
100kr.0.41410kr.41.41
250kr.0.38408kr.96.02
500kr.0.36358kr.181.79
1.000kr.0.34467kr.344.67
5.000kr.0.30740kr.1,537.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28010kr.2,801.00
20.000kr.0.26886kr.5,377.20
30.000kr.0.26292kr.7,887.60
50.000kr.0.25604kr.12,802.00
70.000kr.0.25187kr.17,630.90
100.000kr.0.24772kr.24,772.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000