
RT0402BRD07220RL | |
|---|---|
DigiKey Part Number | YAG4207TR-ND - Tape & Reel (TR) YAG4207CT-ND - Cut Tape (CT) YAG4207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07220RL |
Description | RES SMD 220 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07220RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005V-221-P-T1 | Susumu | 2.028 | 408-1670-1-ND | kr.13.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50000 | kr.5.00 |
| 25 | kr.0.46400 | kr.11.60 |
| 50 | kr.0.43840 | kr.21.92 |
| 100 | kr.0.41410 | kr.41.41 |
| 250 | kr.0.38408 | kr.96.02 |
| 500 | kr.0.36358 | kr.181.79 |
| 1.000 | kr.0.34467 | kr.344.67 |
| 5.000 | kr.0.30740 | kr.1,537.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28010 | kr.2,801.00 |
| 20.000 | kr.0.26886 | kr.5,377.20 |
| 30.000 | kr.0.26292 | kr.7,887.60 |
| 50.000 | kr.0.25604 | kr.12,802.00 |
| 70.000 | kr.0.25187 | kr.17,630.90 |
| 100.000 | kr.0.24772 | kr.24,772.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

