
RT0402BRD071K2L | |
---|---|
DigiKey Part Number | YAG1375TR-ND - Tape & Reel (TR) YAG1375CT-ND - Cut Tape (CT) YAG1375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD071K2L |
Description | RES SMD 1.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD071K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.44200 | kr.4.42 |
25 | kr.0.41200 | kr.10.30 |
50 | kr.0.37880 | kr.18.94 |
100 | kr.0.35900 | kr.35.90 |
250 | kr.0.33944 | kr.84.86 |
500 | kr.0.31988 | kr.159.94 |
1.000 | kr.0.29229 | kr.292.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.28723 | kr.2,872.30 |
20.000 | kr.0.24195 | kr.4,839.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |