Direct
Similar

RT0402BRD0712R7L | |
|---|---|
DigiKey Part Number | RT0402BRD0712R7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0712R7L |
Description | RES SMD 12.7 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0712R7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BTE12R7 | Stackpole Electronics Inc | 0 | RNCF0402BTE12R7-ND | kr.0.30537 | Direct |
| CPF0402B12R7E | TE Connectivity Passive Product | 0 | CPF0402B12R7E-ND | kr.0.70302 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25221 | kr.2,522.10 |
| Unit Price without VAT: | kr.0.25221 |
|---|---|
| Unit Price with VAT: | kr.0.31526 |



