
RT0402BRD0712KL | |
|---|---|
DigiKey Part Number  | YAG1354TR-ND - Tape & Reel (TR) YAG1354CT-ND - Cut Tape (CT) YAG1354DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0402BRD0712KL  | 
Description  | RES SMD 12K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0402BRD0712KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.64600 | kr.6.46 | 
| 25 | kr.0.57840 | kr.14.46 | 
| 50 | kr.0.50940 | kr.25.47 | 
| 100 | kr.0.47300 | kr.47.30 | 
| 250 | kr.0.43752 | kr.109.38 | 
| 500 | kr.0.40474 | kr.202.37 | 
| 1.000 | kr.0.29229 | kr.292.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.29376 | kr.2,937.60 | 
| 20.000 | kr.0.24195 | kr.4,839.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 

